Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUM90142E-GE3Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 20AC4713 |
| Product Range | ThunderFET Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.200 |
| 25+ | $2.870 |
| 50+ | $2.730 |
| 100+ | $2.440 |
| 250+ | $2.140 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUM90142E-GE3Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 20AC4713 |
| Product Range | ThunderFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 90A |
| Drain Source On State Resistance | 0.015ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 375W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | ThunderFET Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 90A |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 375W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 0.015ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | ThunderFET Series |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for SUM90142E-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
