Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM10250E-GE3
Newark Part No.
Full Reel86AK6524
Re-Reel75AH9269
Cut Tape75AH9269
Product RangeThunderFET
Your Part Number
1,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.520 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.190 |
| 25+ | $2.940 |
| 50+ | $2.680 |
| 100+ | $2.430 |
| 250+ | $2.280 |
| 500+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.280 |
| 1600+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM10250E-GE3
Newark Part No.
Full Reel86AK6524
Re-Reel75AH9269
Cut Tape75AH9269
Product RangeThunderFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id63.5A
Drain Source On State Resistance0.031ohm
On Resistance Rds(on)0.0247ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeThunderFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.031ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
3Pins
Product Range
ThunderFET
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
63.5A
On Resistance Rds(on)
0.0247ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for SUM10250E-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
