Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel71T8061
Re-Reel16P3891RL
Cut Tape16P3891
Your Part Number
71,230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $2.200 |
| 100+ | $2.020 |
| 250+ | $1.890 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel71T8061
Re-Reel16P3891RL
Cut Tape16P3891
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
On Resistance Rds(on)0.012ohm
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SUD50P06-15-GE3 is a 60V P-channel TrenchFET® Power MOSFET with power dissipation at 2.5W. This power MOSFET is designed for load switch.
- ±20V Gate-source voltage
Applications
Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.012ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SUD50P06-15-GE3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
