Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel86AK6522
Re-Reel55AC8375RL
Cut Tape55AC8375
Your Part Number
9,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 50+ | $1.780 |
| 100+ | $1.600 |
| 250+ | $1.450 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
| 4000+ | $1.680 |
| 6000+ | $1.640 |
| 10000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel86AK6522
Re-Reel55AC8375RL
Cut Tape55AC8375
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.015ohm
On Resistance Rds(on)0.012ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.015ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.012ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SUD50P06-15-GE3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
