Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3.Copy
Newark Part No.30AC0989
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 7500+ | $1.040 |
| 12500+ | $0.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3.Copy
Newark Part No.30AC0989
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0088ohm
On Resistance Rds(on)0.0069ohm
Transistor MountingSurface Mount
Power Dissipation Pd48.1W
Rds(on) Test Voltage10V
Transistor Case StyleTO-252AA
Gate Source Threshold Voltage Max3V
Power Dissipation48.1W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SUD50N04-8M8P-4GE3 is a 40V N-channel TrenchFET® Power MOSFET. Suitable for backlight inverter for LCD display, DC to DC converter and full bridge converter applications.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
- PWM Optimised
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0088ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0069ohm
Power Dissipation Pd
48.1W
Transistor Case Style
TO-252AA
Power Dissipation
48.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SUD50N04-8M8P-4GE3.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
