Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel72R4257RL
Cut Tape72R4257
Your Part Number
49,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.620 |
| 100+ | $1.140 |
| 250+ | $1.040 |
| 500+ | $0.938 |
| 1000+ | $0.873 |
| 2500+ | $0.859 |
| 5000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel72R4257RL
Cut Tape72R4257
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0069ohm
Drain Source On State Resistance0.0088ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd48.1W
Gate Source Threshold Voltage Max3V
Power Dissipation48.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The SUD50N04-8M8P-4GE3 is a 40V N-channel TrenchFET® Power MOSFET. Suitable for backlight inverter for LCD display, DC to DC converter and full bridge converter applications.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
- PWM Optimised
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0069ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0088ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48.1W
Power Dissipation
48.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SUD50N04-8M8P-4GE3
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
