Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD23N06-31-GE3.Copy
Newark Part No.30AC0988
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id21.4A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.025ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd31.25W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation31.25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.025ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
31.25W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
21.4A
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
31.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
