Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | Full Reel71T8060 Re-Reel16P3888RL Cut Tape16P3888 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.090 |
| 100+ | $0.992 |
| 250+ | $0.926 |
| 500+ | $0.765 |
| 1000+ | $0.750 |
| 2500+ | $0.734 |
| 5000+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.518 |
| 4000+ | $0.490 |
| 6000+ | $0.461 |
| 10000+ | $0.452 |
| 20000+ | $0.443 |
| 50000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Newark Part No. | Full Reel71T8060 Re-Reel16P3888RL Cut Tape16P3888 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 19A |
| On Resistance Rds(on) | 0.048ohm |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.3W |
| Rds(on) Test Voltage | 20V |
| Gate Source Threshold Voltage Max | 3V |
| Transistor Case Style | TO-252AA |
| Power Dissipation | 2.3W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The SUD19P06-60-GE3 is a -60V P-channel TrenchFET® Power MOSFET. Suitable for DC/DC converters and power switch applications.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.048ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 20V |
| Transistor Case Style | TO-252AA |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 19A |
| Drain Source On State Resistance | 0.06ohm |
| Power Dissipation Pd | 2.3W |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 2.3W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SUD19P06-60-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
