Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD15N15-95-E3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.55R1939
Your Part Number
4,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.140 |
| 25+ | $1.980 |
| 50+ | $1.820 |
| 100+ | $1.610 |
| 500+ | $1.450 |
| 1000+ | $1.260 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD15N15-95-E3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.55R1939
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id15A
Drain Source On State Resistance0.095ohm
On Resistance Rds(on)0.077ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd62W
Gate Source Threshold Voltage Max2V
Power Dissipation62W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
The SUD15N15-95-E3 is a 150V N-channel TrenchFET® Power MOSFET. Suitable for use in primary side switch applications.
- 175°C Operating temperature
- 100% Rg Tested
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.077ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
62W
Power Dissipation
62W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (10-Jun-2022)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.095ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SUD15N15-95-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
