Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel86R4258
Re-Reel70AC6526RL
Cut Tape70AC6526
Your Part Number
2,182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.030 |
| 100+ | $0.722 |
| 250+ | $0.656 |
| 500+ | $0.590 |
| 1000+ | $0.548 |
| 2500+ | $0.486 |
| 5000+ | $0.475 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.366 |
| 6000+ | $0.359 |
| 10000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD09P10-195-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel86R4258
Re-Reel70AC6526RL
Cut Tape70AC6526
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id8.8A
On Resistance Rds(on)0.162ohm
Drain Source On State Resistance0.195ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd32.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation32.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.162ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
32.1W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
8.8A
Drain Source On State Resistance
0.195ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
32.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
