Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSTE400-100T4MI
Newark Part No.79Y7306
Product RangeSTE Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.000 |
| 5+ | $184.800 |
| 10+ | $182.650 |
Price for:Each
Minimum: 1
Multiple: 1
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTE400-100T4MI
Newark Part No.79Y7306
Product RangeSTE Series
Technical Datasheet
Capacitance400µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR0.7ohm
Failure Rate-
Ripple Current3A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Product RangeSTE Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
400µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
26.97mm
Product Range
STE Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
ESR
0.7ohm
Ripple Current
3A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability