Print Page
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.470 |
Price for:Each
Minimum: 1
Multiple: 1
$144.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
470µF
Product Range
ST Series
ESR
0.9ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 20%
Lead Spacing
-
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

