Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $135.050 |
| 25+ | $126.510 |
| 50+ | $122.630 |
| 100+ | $116.420 |
Price for:Each
Minimum: 20
Multiple: 20
$2,701.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST390-60T3KICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56P4341
Product RangeST Series
Technical Datasheet
Capacitance390µF
Voltage(DC)60V
Product RangeST Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR0.9ohm
SVHCTo Be Advised
Technical Specifications
Capacitance
390µF
Product Range
ST Series
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
0.9ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

