Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.480 |
Price for:Each
Minimum: 1
Multiple: 1
$49.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST330-75T3MI.
Newark Part No.15AC4539
Product RangeST Series
Technical Datasheet
Capacitance330µF
Voltage(DC)75V
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR1ohm
Lead Spacing-
Failure Rate-
Ripple Current2.1A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length28.19mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
330µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.1A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 20%
ESR
1ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
28.19mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

