Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SSC54-E3/57TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel77K7974 Re-Reel05R5883RL Cut Tape05R5883 |
| Your Part Number | |
| Technical Datasheet |
7,628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.572 |
| 100+ | $0.516 |
| 250+ | $0.506 |
| 500+ | $0.495 |
| 1000+ | $0.485 |
| 2500+ | $0.475 |
| 5000+ | $0.464 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.393 |
| 3400+ | $0.352 |
| 5100+ | $0.345 |
| 8500+ | $0.338 |
| 17000+ | $0.331 |
| 42500+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SSC54-E3/57TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel77K7974 Re-Reel05R5883RL Cut Tape05R5883 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 490mV |
| Forward Surge Current | 175A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The SSC54-E3/57T is a high current density surface mount Schottky Rectifier with matte tin-plated leads terminal, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Guarding for overvoltage protection, low power losses and high efficiency. Ideal for automated placement.
- Very low forward voltage drop
- High surge capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management, Safety
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 175A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 5A |
|---|---|
| Diode Case Style | DO-214AB (SMC) |
| Forward Voltage Max | 490mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for SSC54-E3/57T
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
