Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS5P4-M3/86ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X0055
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1500+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS5P4-M3/86ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X0055
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current150A
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Qualification
-
Average Forward Current
5A
Diode Case Style
TO-277A
Forward Voltage Max
520mV
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SS5P4-M3/86A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
