Print Page
1,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.595 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.390 |
| 25+ | $0.349 |
| 50+ | $0.309 |
| 100+ | $0.268 |
| 250+ | $0.242 |
| 500+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 5000+ | $0.151 |
| 10000+ | $0.136 |
| 20000+ | $0.124 |
| 30000+ | $0.117 |
| 50000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3P5-M3/84ACopy
Newark Part No.
Full Reel79R2766
Re-Reel75R3244
Cut Tape75R3244
Product RangeSS3P5
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max780mV
Forward Surge Current45A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS3P5
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS3P5-M3/84A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Colour band denotes cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-220AA
Forward Voltage Max
780mV
Operating Temperature Max
150°C
Product Range
SS3P5
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SS3P5-M3/84A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

