Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS3P4L-M3/86ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24R7538
Cut Tape69W6205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.452 | $678.00 |
| Total Price | $678.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 5000+ | $0.276 |
| 10000+ | $0.260 |
| 20000+ | $0.246 |
| 30000+ | $0.233 |
| 50000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3P4L-M3/86ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24R7538
Cut Tape69W6205
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max470mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
TO-277A
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SS3P4L-M3/86A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
