Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1700+ | $0.319 |
| 3400+ | $0.307 |
| 5100+ | $0.294 |
| 8500+ | $0.291 |
| 17000+ | $0.288 |
| 42500+ | $0.261 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 850
$542.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3H9-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77K8085
Product RangeSS3H9
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product RangeSS3H9
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Product Range
SS3H9
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SS3H9-E3/57T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
