Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.147 |
| 10000+ | $0.132 |
| 20000+ | $0.121 |
| 30000+ | $0.113 |
| 50000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,102.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS15-E3/5AT.Copy
Newark Part No.23AC9893
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
40A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
750mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
