Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQS944ENW-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel81AC2829RL
Cut Tape81AC2829
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.130 |
| 100+ | $0.751 |
| 250+ | $0.672 |
| 500+ | $0.592 |
| 1000+ | $0.540 |
| 2500+ | $0.507 |
| 5000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS944ENW-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel81AC2829RL
Cut Tape81AC2829
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id6A
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel0.019ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel27.8W
Power Dissipation P Channel27.8W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
6A
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.019ohm
No. of Pins
8Pins
Power Dissipation P Channel
27.8W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
27.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SQS944ENW-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
