Print Page
12,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.760 |
| 25+ | $0.673 |
| 50+ | $0.586 |
| 100+ | $0.499 |
| 250+ | $0.443 |
| 500+ | $0.386 |
| 1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS840CENW-T1_GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.40AH5418
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id12A
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.014ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd33W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation33W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.014ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
33W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

