Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $0.924 |
| 25+ | $0.820 |
| 50+ | $0.716 |
| 100+ | $0.612 |
| 250+ | $0.545 |
| 500+ | $0.477 |
| 1000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS660CENW-T1_GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel37AJ9123RL
Cut Tape37AJ9123
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18A
On Resistance Rds(on)0.0091ohm
Drain Source On State Resistance0.0112ohm
Transistor Case StylePowerPAK 1212-8W
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0091ohm
Transistor Case Style
PowerPAK 1212-8W
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.0112ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
62.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

