Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ936EL-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel68AK9926RL
Cut Tape68AK9926
Product RangeTrenchFET Series
Your Part Number
1,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $2.600 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.510 |
| 1000+ | $1.460 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ936EL-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel68AK9926RL
Cut Tape68AK9926
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel100A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1800µohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK
No. of Pins4Pins
Power Dissipation N Channel75W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
100A
Drain Source On State Resistance N Channel
1800µohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
