Print Page
4,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.410 |
| 100+ | $0.952 |
| 250+ | $0.855 |
| 500+ | $0.757 |
| 1000+ | $0.695 |
| 2500+ | $0.661 |
| 5000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA72EP-T1_GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel81AC2815RL
Cut Tape81AC2815
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id37A
On Resistance Rds(on)0.0154ohm
Drain Source On State Resistance0.019ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation55W
Power Dissipation Pd55W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0154ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
55W
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
37A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
55W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJA72EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

