Print Page
3,303 In Stock
39 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $0.863 |
| 100+ | $0.770 |
| 250+ | $0.689 |
| 500+ | $0.607 |
| 1000+ | $0.583 |
| 2500+ | $0.549 |
| 5000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQJA38EP-T1_GE3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel10AH1117RL Cut Tape10AH1117 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 60A |
| On Resistance Rds(on) | 0.004ohm |
| Drain Source On State Resistance | 3900µohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 68W |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation | 68W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| On Resistance Rds(on) | 0.004ohm |
| Transistor Case Style | PowerPAK SO |
| Power Dissipation Pd | 68W |
| Gate Source Threshold Voltage Max | 1.9V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (07-Nov-2024) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 60A |
| Drain Source On State Resistance | 3900µohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 68W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for SQJA38EP-T1_GE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

