Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ570EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4037
Cut Tape15AN1347
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.495 | $1,485.00 |
| Total Price | $1,485.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.495 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.664 |
| 9000+ | $0.651 |
| 15000+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ570EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel20AC4037
Cut Tape15AN1347
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel9.5A
Drain Source On State Resistance N Channel0.0365ohm
Drain Source On State Resistance P Channel0.146ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance P Channel
0.146ohm
No. of Pins
8Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.0365ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SQJ570EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
