
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $0.772 |
| 100+ | $0.688 |
| 250+ | $0.614 |
| 500+ | $0.540 |
| 1000+ | $0.504 |
| 2500+ | $0.467 |
| 5000+ | $0.431 |
| Quantity | Price |
|---|---|
| 3000+ | $0.570 |
| 6000+ | $0.562 |
| 9000+ | $0.553 |
| 15000+ | $0.542 |
| 30000+ | $0.531 |
| 75000+ | $0.520 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
16A
PowerPAK SO
10V
45W
175°C
AEC-Q101
No SVHC (04-Feb-2026)
80V
0.08ohm
Surface Mount
2V
8Pins
TrenchFET Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
