Print Page
9,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.350 | $11.75 |
| Total Price | $11.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.350 |
| 10+ | $1.510 |
| 15+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.150 |
| 125+ | $1.030 |
| 250+ | $0.924 |
| 500+ | $0.817 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.095 |
| 4000+ | $0.088 |
| 6000+ | $0.086 |
| 10000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ465EP-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK6372
Re-Reel75AH9220RL
Cut Tape75AH9220
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source On State Resistance0.085ohm
On Resistance Rds(on)0.07ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd45W
Power Dissipation45W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.085ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
45W
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SQJ465EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

