Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ423EP-T1_GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel20AC4025
Cut Tape15AN1344
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
3,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $0.841 |
| 100+ | $0.751 |
| 250+ | $0.671 |
| 500+ | $0.591 |
| 1000+ | $0.579 |
| 2500+ | $0.567 |
| 5000+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.713 |
| 6000+ | $0.690 |
| 9000+ | $0.641 |
| 15000+ | $0.592 |
| 30000+ | $0.577 |
| 75000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ423EP-T1_GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel20AC4025
Cut Tape15AN1344
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id55A
Drain Source On State Resistance0.014ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation68W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
55A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
