Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ208EP-T1_GE3Copy
Newark Part No.17AH9345
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.450 |
| 25+ | $1.300 |
| 50+ | $1.130 |
| 100+ | $0.979 |
| 250+ | $0.886 |
| 500+ | $0.793 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ208EP-T1_GE3Copy
Newark Part No.17AH9345
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel3200µohm
Drain Source On State Resistance P Channel3200µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
3200µohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
60A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
3200µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
