Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQD50P06-15L_GE3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76Y1522 |
| Product Range | TrenchFET Series |
| Your Part Number | |
| Technical Datasheet |
1,955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.350 |
| 25+ | $2.060 |
| 50+ | $1.930 |
| 100+ | $1.670 |
| 250+ | $1.400 |
| 500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQD50P06-15L_GE3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76Y1522 |
| Product Range | TrenchFET Series |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 0.0155ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 136W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Product Range | TrenchFET Series |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 136W |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET Series |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.0155ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 3Pins |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
