Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQD50P03-07_GE3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel26AK5824RL Cut Tape26AK5824 |
| Product Range | TrenchFET Series |
| Your Part Number | |
| Technical Datasheet |
1,439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $2.940 |
| 100+ | $2.190 |
| 500+ | $1.910 |
| 1000+ | $1.800 |
| 2500+ | $1.730 |
| 10000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQD50P03-07_GE3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel26AK5824RL Cut Tape26AK5824 |
| Product Range | TrenchFET Series |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 7000µohm |
| On Resistance Rds(on) | 0.005ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation Pd | 136W |
| Power Dissipation | 136W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET Series |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 7000µohm |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 136W |
| No. of Pins | 3Pins |
| Product Range | TrenchFET Series |
| Automotive Qualification Standard | AEC-Q101 |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| On Resistance Rds(on) | 0.005ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 136W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
