Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQD50N04-5M6_GE3
Newark Part No.26AK5822
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD50N04-5M6_GE3
Newark Part No.26AK5822
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance5600µohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation71W
Power Dissipation Pd71W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0046ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
71W
No. of Pins
3Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
5600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
71W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability