Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQD10N30-330H_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5818RL
Cut Tape26AK5818
Product RangeTrenchFET Series
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 50+ | $2.180 |
| 100+ | $2.010 |
| 250+ | $1.850 |
| 500+ | $1.680 |
| 1000+ | $1.520 |
| 2500+ | $1.350 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD10N30-330H_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5818RL
Cut Tape26AK5818
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id10A
Drain Source On State Resistance0.33ohm
On Resistance Rds(on)0.275ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation107W
Power Dissipation Pd107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.33ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
107W
No. of Pins
3Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.275ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
Power Dissipation Pd
107W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQD10N30-330H_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
