Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQD100N04-3M6_GE3
Newark Part No.
Re-Reel26AK5819
Cut Tape26AK5819
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
1,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.920 |
| 25+ | $1.760 |
| 50+ | $1.600 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD100N04-3M6_GE3
Newark Part No.
Re-Reel26AK5819
Cut Tape26AK5819
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance3600µohm
On Resistance Rds(on)0.003ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation136W
Power Dissipation Pd136W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3600µohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
136W
No. of Pins
3Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.003ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability