Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4401CEY-T1_GE3Copy
Newark Part No.62AK1925
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.250 |
| 25+ | $1.110 |
| 50+ | $0.971 |
| 100+ | $0.833 |
| 250+ | $0.746 |
| 500+ | $0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4401CEY-T1_GE3Copy
Newark Part No.62AK1925
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id17.3A
Drain Source On State Resistance0.014ohm
Transistor Case StyleSO-8
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation7.14W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
17.3A
Transistor Case Style
SO-8
Rds(on) Test Voltage
10V
Power Dissipation
7.14W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
