Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3985EV-T1_BE3Copy
Newark Part No.78AH6699
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 5000+ | $0.325 |
| 10000+ | $0.301 |
| 20000+ | $0.280 |
| 30000+ | $0.261 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3985EV-T1_BE3Copy
Newark Part No.78AH6699
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds20V
Continuous Drain Current Id3.9A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.9A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.13ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel3W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.9A
Drain Source On State Resistance P Channel
0.13ohm
No. of Pins
6Pins
Power Dissipation P Channel
3W
Product Range
TrenchFET Series
SVHC
Lead
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
3.9A
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
TSOP
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
