90,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.503 |
| 100+ | $0.446 |
| 250+ | $0.395 |
| 500+ | $0.344 |
| 1000+ | $0.321 |
| 2500+ | $0.297 |
| 5000+ | $0.274 |
| Quantity | Price |
|---|---|
| 3000+ | $0.420 |
| 6000+ | $0.413 |
| 9000+ | $0.388 |
| 15000+ | $0.369 |
| 30000+ | $0.350 |
| 75000+ | $0.339 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQ2364EES-T1_GE3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK6398 Re-Reel59AC7678RL Cut Tape59AC7678 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.24ohm |
| On Resistance Rds(on) | 0.19ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 3W |
| Gate Source Threshold Voltage Max | 600mV |
| Power Dissipation | 3W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.24ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 600mV |
| No. of Pins | 3Pins |
| Product Range | TrenchFET |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| On Resistance Rds(on) | 0.19ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 3W |
| Power Dissipation | 3W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for SQ2364EES-T1_GE3
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

