Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
| Total Price | $7.45 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $0.804 |
| 15+ | $0.756 |
| 25+ | $0.708 |
| 50+ | $0.660 |
| 125+ | $0.612 |
| 250+ | $0.600 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
60V
0.13ohm
SOT-23
2W
2.5V
3Pins
TrenchFET
AEC-Q101
No SVHC (04-Feb-2026)
P Channel
2.8A
0.177ohm
Surface Mount
10V
2W
175°C
AEC-Q101
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

