Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ1563AEH-T1_GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AC4086
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.218 |
| 6000+ | $0.205 |
| 9000+ | $0.193 |
| 15000+ | $0.192 |
| 30000+ | $0.191 |
| 75000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1563AEH-T1_GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AC4086
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel850mA
Continuous Drain Current Id P Channel850mA
Drain Source On State Resistance N Channel0.15ohm
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeTrenchFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
850mA
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Qualification
AEC-Q101
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
850mA
Drain Source On State Resistance N Channel
0.15ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Product Range
TrenchFET Series
Technical Docs (1)
Alternatives for SQ1563AEH-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
