Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ1464EEH-T1_GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel59AC7675
Cut Tape15AN1353
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.249 | $747.00 |
| Total Price | $747.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 5000+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.249 |
| 6000+ | $0.244 |
| 9000+ | $0.239 |
| 15000+ | $0.234 |
| 30000+ | $0.229 |
| 75000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1464EEH-T1_GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel59AC7675
Cut Tape15AN1353
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id440mA
Drain Source On State Resistance1.41ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation430mW
No. of Pins6Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeTrenchFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
440mA
Transistor Case Style
SOT-363
Rds(on) Test Voltage
1.5V
Power Dissipation
430mW
Operating Temperature Max
175°C
Product Range
TrenchFET Series
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
6Pins
Qualification
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SQ1464EEH-T1_GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
