Print Page
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.310 | $930.00 |
| Total Price | $930.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.310 |
| 5000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.284 |
| 6000+ | $0.278 |
| 9000+ | $0.273 |
| 15000+ | $0.267 |
| 30000+ | $0.261 |
| 75000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1440EH-T1_GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel20AC4083
Cut Tape15AN1352
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.7A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.3W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
TrenchFET
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SQ1440EH-T1_GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

