Print Page
730 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.470 |
| 25+ | $0.442 |
| 50+ | $0.414 |
| 100+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 5000+ | $0.293 |
| 10000+ | $0.264 |
| 20000+ | $0.242 |
| 30000+ | $0.228 |
| 50000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1421EDH-T1_GE3
Newark Part No.96Y9634
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-60V
Continuous Drain Current Id-1.6A
Drain Source On State Resistance0.29ohm
On Resistance Rds(on)0.23ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Power Dissipation Pd3.3W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-2V
Power Dissipation3.3W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for SQ1421EDH-T1_GE3
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-60V
Drain Source On State Resistance
0.29ohm
Transistor Case Style
SC-70
Power Dissipation Pd
3.3W
Gate Source Threshold Voltage Max
-2V
No. of Pins
6Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
-1.6A
On Resistance Rds(on)
0.23ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate