Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMZJ3798BHM3_A/HCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel83AH3007RL
Cut Tape83AH3007
Your Part Number
20,513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.769 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 50+ | $0.390 |
| 100+ | $0.353 |
| 250+ | $0.346 |
| 500+ | $0.339 |
| 1000+ | $0.332 |
| 2500+ | $0.325 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMZJ3798BHM3_A/HCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel83AH3007RL
Cut Tape83AH3007
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation1.5W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
