Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3\84A
Newark Part No.06AC2609
Product RangeTRANSZORB eSMP Series
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 25+ | $0.217 |
| 50+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMP3V3-M3\84A
Newark Part No.06AC2609
Product RangeTRANSZORB eSMP Series
Technical Datasheet
Product RangeTRANSZORB eSMP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7.3V
Diode Case StyleDO-220AA
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage5.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB eSMP Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-220AA
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
7.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
5.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMP3V3-M3\84A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability