Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02070C3908FBP00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AH4972RL
Cut Tape85AH4972
Product RangeSMM Series
Your Part Number
678 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.457 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 25+ | $0.253 |
| 100+ | $0.228 |
| 250+ | $0.200 |
| 500+ | $0.183 |
| 1000+ | $0.168 |
| 2500+ | $0.159 |
| 5000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02070C3908FBP00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AH4972RL
Cut Tape85AH4972
Product RangeSMM Series
Technical Datasheet
Resistance3.9ohm
Product RangeSMM Series
Voltage Rating350V
Resistor TechnologyThin Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.9ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
