Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040C7502FB300Copy
Newark Part No.
Full Reel20M6164
Re-Reel98Y2438
Cut Tape98Y2438
Product RangeSMM Series
Your Part Number
833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.165 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.103 |
| 25+ | $0.072 |
| 50+ | $0.068 |
| 100+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
| 5000+ | $0.048 |
| 10000+ | $0.042 |
| 20000+ | $0.035 |
| 30000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040C7502FB300Copy
Newark Part No.
Full Reel20M6164
Re-Reel98Y2438
Cut Tape98Y2438
Product RangeSMM Series
Technical Datasheet
Resistance75kohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
75kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SMM02040C7502FB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
