Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040C1829FB300Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH4848RL
Cut Tape85AH4848
Product RangeSMM Series
Your Part Number
1,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.090 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.090 |
| 25+ | $0.044 |
| 100+ | $0.042 |
| 250+ | $0.040 |
| 500+ | $0.037 |
| 1000+ | $0.035 |
| 2500+ | $0.034 |
| 5000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040C1829FB300Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH4848RL
Cut Tape85AH4848
Product RangeSMM Series
Technical Datasheet
Resistance18.2ohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
18.2ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
