Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF5V0A-M3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AJ0658RL
Cut Tape57AJ0658
Product RangeeSMP SMF Series
Your Part Number
27,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.533 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 50+ | $0.274 |
| 100+ | $0.225 |
| 250+ | $0.210 |
| 500+ | $0.172 |
| 1000+ | $0.151 |
| 2500+ | $0.141 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF5V0A-M3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AJ0658RL
Cut Tape57AJ0658
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
5V
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SMF5V0A-M3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
